Part Details for 1200840032 by Molex
Overview of 1200840032 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200840032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM2255
|
Newark | Ultra-Lock (M12) Receptacle, 8 Pole Male, M16X1.5 Mounting Threads, Pcb Pins, 5.00Mm Stand-Off |Molex 1200840032 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$54.7000 / $70.0500 | Buy Now |
DISTI #
WM21509-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
380 In Stock |
|
$43.8901 / $63.8400 | Buy Now |
DISTI #
1200840032
|
Avnet Americas | Sensor Connector, BRAD, Ultra-Lock 120084 Series, M12, Female, 8 Positions, PCB Socket - Bulk (Alt: 1200840032) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120084-0032
|
Heilind Electronics | MIC 8P MR ULOCK BACK SHIELDED WR8U46000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
84383074
|
Verical | Conn M12 Circular PIN 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Ultra-Lock® Min Qty: 2 Package Multiple: 1 | Americas - 45 |
|
$45.6800 / $48.5400 | Buy Now |
DISTI #
000000000005785282
|
Sager | Circular Metric Connectors ULTRA-LOCK M12 MALE REC | 0 |
|
Buy Now | |
DISTI #
1200840032
|
Avnet Abacus | MIC 8P MR ULOCK BACK SHIELDED, Cat.No.: WR8U46000 (Alt: 1200840032) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days | Abacus - 100 |
|
Buy Now |
Part Details for 1200840032
1200840032 CAD Models
1200840032 Part Data Attributes
|
1200840032
Molex
Buy Now
Datasheet
|
Compare Parts:
1200840032
Molex
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP69K; Rated Current (Signal):2A; Rated Voltage:30VAC/36VDC | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | NEMA; UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |