Part Details for 1200840016 by Molex
Overview of 1200840016 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200840016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0147
|
Newark | Sensor Cord, 5P, M12 Rcpt-Free End, 0.3M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:300Mm, Cable Length - Imperial:1Ft, Product Range:Brad Ultra-Lock 120084 Seriesrohs Compliant: Yes |Molex 1200840016 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0900 / $48.3500 | Buy Now |
DISTI #
WM23819-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 0.98' Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
12 In Stock |
|
$39.6005 / $50.6200 | Buy Now |
DISTI #
1200840016
|
Avnet Americas | Sensor Cable, BRAD 1/2"-14 NPT, M12 Receptacle, Free End, 5 Positions, 300 mm, 11.8 " - Bulk (Alt: 1200840016) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120084-0016
|
Heilind Electronics | MIC 5P F/FR 30CM 1/2NPT #22 PV | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120084-0016
|
TTI | Circular Metric Connectors UltraLock M12 5P Recept Fem 0.3m lgth Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.6000 / $45.1300 | Buy Now |
Part Details for 1200840016
1200840016 CAD Models
1200840016 Part Data Attributes
|
1200840016
Molex
Buy Now
|
Compare Parts:
1200840016
Molex
|
Samacsys Manufacturer | Molex |