Part Details for 120084-8170 by Molex
Overview of 120084-8170 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120084-8170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200848170
|
Avnet Americas | Adaptor Receptacle U12 4 Position Female/Female M16 Bulkhead - Bulk (Alt: 1200848170) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120084-8170
|
Heilind Electronics | REC U12 U12 4P DC FE FE M16 BU 1200848170 | Americas - 0 in Stock |
|
Buy Now |