Part Details for 120084-8168 by Molex
Overview of 120084-8168 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28168FHZ-T7A | Renesas Electronics Corporation | 34µA Micro-power Single Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps, SOT23, /Reel | |
ISL28168FHZ-T7 | Renesas Electronics Corporation | 34µA Micro-power Single Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps, SOT23, /Reel | |
67998-168HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 68 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail |
Price & Stock for 120084-8168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200848168
|
Avnet Americas | Adaptor Receptacle U12 5 Position Female/Male M16 Bulkhead - Bulk (Alt: 1200848168) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |