Part Details for 120084-5014 by Molex
Overview of 120084-5014 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5014-EVALZ | Analog Devices | Evaluation Board | |
ADP5014ACPZ-R7 | Analog Devices | 4-Channel IPS w/Quad Low-Noise | |
PS2501-4-A | Renesas Electronics Corporation | DC Input Single, , / |
Price & Stock for 120084-5014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200845014
|
Avnet Americas | Brad Ultra-Lock Receptacle 12 Position Female Straight 22 AWG PVC 0.2m - Bulk (Alt: 1200845014) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |