There are no models available for this part yet.
Overview of 1200805030 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1200805030 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1200805030-ND
|
DigiKey | CBL CIRC Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$18.2100 | Buy Now | |
DISTI #
42798183
|
Verical | Cable Assembly Circular 2m 22AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 14 |
|
$16.1100 | Buy Now | |
DISTI #
1200805030
|
IBS Electronics | Cable Assembly EU 2m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Ultra-Lock®, Min Qty: 49 Package Multiple: 1 | 14 |
|
$17.7580 | Buy Now | |
DISTI #
C1S516503498164
|
Chip1Stop | Actuator | 14 |
|
$19.2000 / $19.3000 | Buy Now | |
DISTI #
C1S549804074261
|
Chip1Stop | Actuator | 14 |
|
$19.2000 / $19.3000 | Buy Now | |
DISTI #
10203531
|
TestEquity LLC | Molex 1200805030 Micro-Change (M12) to Ultra-Lock (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 22 AWG, PUR Cable, 2.0m (6.56') Length | 14 |
|
$18.2100 | Buy Now |
CAD Models for 1200805030 by Molex
Part Data Attributes for 1200805030 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Side1
|
M12
|
Connector Side2
|
M12
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.326 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.3 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYURETHANE
|
Length
|
2 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
250 V
|
Shielding
|
NO
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|