Part Details for 1200800304 by Molex
Overview of 1200800304 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200800304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200800304-ND
|
DigiKey | CBL CIRC 4POS 5M Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.6433 | Buy Now |
DISTI #
1200800304
|
Avnet Americas | M12 Ultra-Lock Connector Double-Ended Cordset 4 Position Female Right Angle to Male Straight 22 AWG TPE 5m - Bulk (Alt: 1200800304) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200800304
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P MFE ULOCK 5M ST/90 22/4 | 0 |
|
$65.4100 / $76.2400 | Order Now |
DISTI #
000000000005785042
|
Sager | Sensor Cables / Actuator Cables MIC 4P MFE ULOCK 5M ST/90 22/4 | 0 |
|
Buy Now |