There are no models available for this part yet.
Overview of 1200800265 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1200800265 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1200800265-ND
|
DigiKey | CBL CIRC 5POS 4M Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.9250 | Buy Now | |
DISTI #
1200800265
|
Avnet Americas | M12 Ultra-Lock Connector Double-Ended Cordset 5 Position Female Straight to Male Straight 22 AWG PVC 4m - Bulk (Alt: 1200800265) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200800265
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P MFE ULOCK 4M 22/5 PVC | 0 |
|
$85.4500 / $93.0400 | Order Now | |
DISTI #
000000000005785004
|
Sager | Sensor Cables / Actuator Cables MIC 5P MFE ULOCK 4M 22/5 PVC | 0 |
|
Buy Now |