Part Details for 1200800067 by Molex
Overview of 1200800067 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200800067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P6024
|
Newark | Mic 3P Mfe Ulock 0.5M 22/3 Tpe |Molex 1200800067 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6100 / $46.4400 | Buy Now |
DISTI #
1200800067-ND
|
DigiKey | CIRC CBL 3POS PLUG TO PLUG 1.64' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.5067 | Buy Now |
DISTI #
1200800067
|
Avnet Americas | Single-Keyway M12 Threaded Connector Double-Ended Cordset 3 Position Female Straight to Male Straight 22 AWG TPE 0.5m - Bulk (Alt: 1200800067) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200800067
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 3P MFE ULOCK 0.5M 22/3 TPE | 0 |
|
$37.3400 / $43.7700 | Order Now |
DISTI #
000000000005784856
|
Sager | Sensor Cables / Actuator Cables MIC 3P MFE ULOCK 0.5M 22/3 TPE | 0 |
|
Buy Now |