Part Details for 120080-0384 by Molex
Overview of 120080-0384 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-20080T1LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 80 Positions, 1.27mm (0.05inch) pitch | |
SIT8008BC-12-33S-12.008000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
MSS1038-473NXC | Coilcraft Inc | General Purpose Inductor, 47uH, 30%, 1 Element, SMD |
Price & Stock for 120080-0384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200800384
|
Avnet Americas | - Bulk (Alt: 1200800384) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ |