Part Details for 120080-0039 by Molex
Overview of 120080-0039 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EG0039S01001BJ | Renesas Electronics Corporation | Capacitive Touch Evaluation System for RX140 |
Price & Stock for 120080-0039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200800039
|
Avnet Americas | Single-Keyway M12 Threaded Connector Double-Ended Cordset 4 Position Female Right Angle to Female Right Angle 22 AWG PVC 1m - Bulk (Alt: 1200800039) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |