Part Details for 1200798050 by Molex
Overview of 1200798050 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for 1200798050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200798050-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 6.56' Min Qty: 24 Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3996 | Buy Now |
DISTI #
538-1200798050
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC ULOCK 5P M 90 2M-LSOH RoHS: Compliant | 0 |
|
$38.3300 / $48.9800 | Order Now |
DISTI #
000000000006356642
|
Sager | Sensor Cables / Actuator Cables | 0 |
|
Buy Now |
Part Details for 1200798050
1200798050 CAD Models
1200798050 Part Data Attributes
|
1200798050
Molex
Buy Now
Datasheet
|
Compare Parts:
1200798050
Molex
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP69K; Rated Current (Signal):4A; Rated Voltage:250V (AC/DC) | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |