Part Details for 1200798012 by Molex
Overview of 1200798012 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for 1200798012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200798012-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 6.56' Min Qty: 24 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4779 | Buy Now |
DISTI #
1200798012
|
Avnet Americas | Ultra-Lock Single-Ended Cordset 4 Position Female Straight PUR 2m - Bulk (Alt: 1200798012) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200798012
|
Mouser Electronics | Sensor Cables / Actuator Cables UL.M12-4P-FE-ST-2M-PUR | 0 |
|
$26.0900 / $35.2300 | Order Now |
DISTI #
MOL120079-8012
|
Heilind Electronics | UL.M12-4P-FE-ST-2M-PUR W04000P03M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200798012
|
Avnet Abacus | (Alt: 1200798012) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1200798012
1200798012 CAD Models
1200798012 Part Data Attributes
|
1200798012
Molex
Buy Now
Datasheet
|
Compare Parts:
1200798012
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |