Part Details for 1200795115 by Molex
Overview of 1200795115 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for 1200795115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200795115-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 6.56' Min Qty: 2 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$51.9800 / $54.1300 | Buy Now |
DISTI #
1200795115-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 6.56' Min Qty: 2 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.6183 | Buy Now |
DISTI #
1200795115
|
Avnet Americas | Cable Assembly EU Cable 2m 24AWG 8 POS M12 Circular M - Bulk (Alt: 1200795115) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200795115
|
Mouser Electronics | Sensor Cables / Actuator Cables M12U 8P MALE STR PUR 2M | 0 |
|
$49.2600 / $53.6100 | Order Now |
DISTI #
MOL120079-5115
|
Heilind Electronics | M12U 8P MALE STR PUR 2M W08006P02M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10203510
|
TestEquity LLC | Molex 1200795115 Ultra-Lock (M12) Single-Ended Cordset, 8 Poles, Male (Straight) to Pigtail, 24 AWG, PUR/PVC Cable, 2.0m (6.56 ft.) Length | 21 |
|
$54.1500 | Buy Now |
Part Details for 1200795115
1200795115 CAD Models
1200795115 Part Data Attributes:
|
1200795115
Molex
Buy Now
Datasheet
|
Compare Parts:
1200795115
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |