There are no models available for this part yet.
Overview of 1200795091 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Electronic Manufacturing
Price & Stock for 1200795091 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1200795091-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 19.69' Min Qty: 12 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2642 | Buy Now | |
DISTI #
1200795091
|
Avnet Americas | Ultra-Lock Single-Ended Cordset 5 Position Female Right Angle PUR 6m - Bulk (Alt: 1200795091) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200795091
|
Mouser Electronics | Sensor Cables / Actuator Cables UL.M12-5P-FE-90-6M-PUR | 0 |
|
$52.6300 / $61.6900 | Order Now | |
DISTI #
000000000005784780
|
Sager | Sensor Cables / Actuator Cables ULTRA-LOCK M12 SNGLEND CORDSET | 0 |
|
Buy Now |
CAD Models for 1200795091 by Molex
Part Data Attributes for 1200795091 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|