Part Details for 1200795088 by Molex
Overview of 1200795088 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for 1200795088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200795088-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 6.56' Min Qty: 3 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$31.7800 / $33.0900 | Buy Now |
DISTI #
1200795088-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 6.56' Min Qty: 3 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5337 | Buy Now |
DISTI #
1200795088
|
Avnet Americas | Ultra-Lock Single-Ended Cordset 5 Position Female Right Angle PUR 2m - Bulk (Alt: 1200795088) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200795088
|
Mouser Electronics | Sensor Cables / Actuator Cables UL.M12-5P-FE-90-2M-PUR | 0 |
|
$30.0800 / $31.3300 | Order Now |
DISTI #
MOL120079-5088
|
Heilind Electronics | UL.M12-5P-FE-90-2M-PUR W05001P03M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1200795088
|
PEI Genesis | Circular Connector | 24 |
|
Buy Now | |
DISTI #
10203508
|
TestEquity LLC | Molex 1200795088 Ultra-Lock (M12) Single-Ended Cordset, 5 Poles, Female (90 Deg.) to Pigtail, 22 AWG, PUR Cable, 2.0m (6.56 ft.) Length | 24 |
|
$33.1100 | Buy Now |
Part Details for 1200795088
1200795088 CAD Models
1200795088 Part Data Attributes:
|
1200795088
Molex
Buy Now
Datasheet
|
Compare Parts:
1200795088
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |