Part Details for 1200795065 by Molex
Overview of 1200795065 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for 1200795065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200795065-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$43.6100 | Buy Now |
DISTI #
1200795065-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.3300 | Buy Now |
DISTI #
1200795065
|
Avnet Americas | Ultra-Lock Single-Ended Cordset 4 Position Male Straight PUR 5m - Bulk (Alt: 1200795065) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200795065
|
Mouser Electronics | Sensor Cables / Actuator Cables UL.M12-4P-M-ST-5M-PUR | 0 |
|
$40.3900 / $43.6100 | Order Now |
DISTI #
MOL120079-5065
|
Heilind Electronics | UL.M12-4P-M-ST-5M-PUR W04006P03M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1200795065
|
PEI Genesis | Circular Connector | 3 |
|
Buy Now | |
DISTI #
10203506
|
TestEquity LLC | Molex 1200795065 Ultra-Lock (M12) Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 22 AWG, PUR Cable, 5.0m (16.40 ft.) Length | 3 |
|
$43.6100 | Buy Now |