Part Details for 1200750015 by Molex
Overview of 1200750015 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200750015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4065
|
Newark | Mic 3P F-Attch Dual Keyway Pg9 |Molex 1200750015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$40.8500 / $47.9300 | Buy Now |
DISTI #
WM21823-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9557 / $49.7900 | Buy Now |
DISTI #
1200750015
|
Avnet Americas | Connector M12 Circular PIN 3 Position Crimp Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: 1200750015) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200750015
|
Mouser Electronics | Circular Metric Connectors 3P FEMALE DUAL KEYWAY PG9 RoHS: Compliant | 0 |
|
$36.7600 / $39.0200 | Order Now |
DISTI #
MOL120075-0015
|
Heilind Electronics | MIC 3P F-ATTCH DUAL KEYWA PG9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120075-0015
|
TTI | Circular Metric Connectors MICRO-CHANGE M12 DUAL KEYWAY Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.1500 / $37.3000 | Buy Now |
DISTI #
Molex 1200750015
|
PEI Genesis | Circular Connector | 23 |
|
Buy Now | |
DISTI #
10203486
|
TestEquity LLC | Molex 1200750015 Micro-Change (M12) Dual Keyway with PG9 Cable Fitting, Straight Female, 3 Poles, Cable Diameter 4.10-8.10mm | 23 |
|
$45.8500 | Buy Now |
Part Details for 1200750015
1200750015 CAD Models
1200750015 Part Data Attributes:
|
1200750015
Molex
Buy Now
Datasheet
|
Compare Parts:
1200750015
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |