Part Details for 1200740228 by Molex
Overview of 1200740228 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200740228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4293
|
Newark | Mic 5P Mr 6 #22/1 1/2In-14 Npt |Molex 1200740228 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8200 / $35.8900 | Buy Now |
DISTI #
1200740228-ND
|
DigiKey | CBL CIRC 5POS 6' Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8268 | Buy Now |
DISTI #
1200740228
|
Avnet Americas | Micro-Change US Dual Keyway Receptacle 5 Poles 1/2-Inch -14 NPT Mounting Threads Male Straight to 22 AWG PVC Leads 1.82m Length - Bulk (Alt: 1200740228) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200740228
|
Mouser Electronics | Specialized Cables MIC 5P MR 6' #22/1 1/2IN-14 NPT | 0 |
|
$30.6600 / $34.7000 | Order Now |
DISTI #
000000000005784473
|
Sager | Specialized Cables MIC 5P MR 6' #22/1 1/2IN-14 NPT | 0 |
|
Buy Now | |
DISTI #
10203481
|
TestEquity LLC | Molex 1200740228 Specialized Cables Mic 5P Mr 6 #22/1 1/2In-14 Npt | 0 |
|
$35.0500 | Buy Now |