There are no models available for this part yet.
Overview of 1200740161 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1200740161 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P4228
|
Newark | Mic 4P Mr 12In. #22 1/2Npt Sst |Molex 1200740161 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$48.8000 / $52.4900 | Buy Now | |
DISTI #
1200740161-ND
|
DigiKey | CBL CIRC 4POS 12" Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.3625 | Buy Now | |
DISTI #
1200740161
|
Avnet Americas | 1200740161 - Bulk (Alt: 1200740161) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200740161
|
Mouser Electronics | Specialized Cables MIC 4P MR 12IN. #22 1/2NPT SST | 0 |
|
$48.7800 / $62.3600 | Order Now | |
DISTI #
17151071
|
Verical | Cable Assembly 4 POS RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$48.7600 | Buy Now | |
DISTI #
1200740161
|
IBS Electronics | Molex 1200740161 Specialized Cables Mic 4P Mr 12In. #22 1/2Npt Sst Min Qty: 2 Package Multiple: 1 | 3 |
|
$54.8161 / $55.3556 | Buy Now | |
DISTI #
10203473
|
TestEquity LLC | Molex 1200740161 Specialized Cables Mic 4P Mr 12In. #22 1/2Npt Sst | 3 |
|
$55.1300 | Buy Now |