Part Details for 1200740123 by Molex
Overview of 1200740123 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 1200740123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4189
|
Newark | Mic 4P F/Fr 12In 22/1 Pvc Ss |Molex 1200740123 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8200 / $47.4100 | Buy Now |
DISTI #
1200740123-ND
|
DigiKey | CBL CIRC 4POS 12" Min Qty: 4 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.1350 | Buy Now |
DISTI #
1200740123
|
Avnet Americas | MIC 4P F/FR 12IN 22/1 PVC SS - Bulk (Alt: 1200740123) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200740123
|
Mouser Electronics | Specialized Cables MIC 4P F/FR 12IN 22/1 PVC SS | 0 |
|
$38.4800 / $44.7000 | Order Now |
DISTI #
1200740123
|
IBS Electronics | 1200740123 - Molex Mic 4P F/fr 12IN 22/1 Pvc Ss, 7R4A00A19A1201 Min Qty: 2 Package Multiple: 1 | 0 |
|
$38.9740 / $39.7670 | Buy Now |