Part Details for 1200730058 by Molex
Overview of 1200730058 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200730058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P5325
|
Newark | Mic 2P M/Mfe 6Ft. #22 Brd Pvc |Molex 1200730058 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0400 / $60.6200 | Buy Now |
DISTI #
1200730058-ND
|
DigiKey | CIRC CBL 2POS RCPT TO PLUG 6' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.8650 | Buy Now |
DISTI #
1200730058
|
Avnet Americas | Cable Assembly PVC 1.828m 22AWG 2POS Circular to 2POS Circular F-M - Bulk (Alt: 1200730058) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200730058
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 2P M/MFE 6FT #22 BRD PVC RoHS: Compliant | 3 |
|
$44.5000 / $56.8900 | Buy Now |