There are no models available for this part yet.
Overview of 1200730000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1200730000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W2242
|
Newark | Ktb Ql 624520 S4E1 |Weidmuller 1200730000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,047.1900 / $2,294.0100 | Buy Now | |
DISTI #
4381-1200730000-ND
|
DigiKey | BOX S STL 24.41"L X 17.72"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk, Bulk |
1 In Stock |
|
$617.5600 / $1,786.9600 | Buy Now | |
DISTI #
1200730000
|
Avnet Americas | Enclosure Quarter Lock Terminal Box 316L Stainless Steel 450mm x 200mm x 620mm Silver IP66 - Bulk (Alt: 1200730000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,887.4764 / $2,235.9336 | Buy Now | |
DISTI #
470-1200730000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB QL 624520 S4E1 | 0 |
|
$1,888.1000 | Order Now | |
Onlinecomponents.com | Silver Stainless Steel Wall Mount Enclosure RoHS: Compliant | 0 |
|
$1,885.6000 / $1,988.9100 | Buy Now |