There are no models available for this part yet.
Overview of 120073-0618 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0618JPE-00#J3 | Renesas Electronics Corporation | Silicon N Channel MOSFET Series Power Switching | |
RJE0618JSP-00#J0 | Renesas Electronics Corporation | Silicon P Channel MOSFET Series Power Switching |
Price & Stock for 120073-0618 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1200730618
|
Avnet Americas | Micro-Change Dual Keyway Double-Ended Cordset 2 Position Female Straight to Male Straight 22 AWG PVC 2.7m - Bulk (Alt: 1200730618) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |