There are no models available for this part yet.
Overview of 1200721039 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1200721039 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1200721039-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 3.28' Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9044 | Buy Now | |
DISTI #
1200721039
|
Avnet Americas | Micro-Change Dual Keyway Single-Ended Cordset 4 Position Female Straight 22 AWG PVC 1m - Bulk (Alt: 1200721039) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
120072-1039
|
TTI | Sensor Cables / Actuator Cables MIC 4P FP 1M PVC SS 22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$39.6300 | Buy Now |
CAD Models for 1200721039 by Molex
Part Data Attributes for 1200721039 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|