Part Details for 1200720364 by Molex
Overview of 1200720364 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200720364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4844
|
Newark | Mic 4P Fp 20Ft. #22/4 Automoti |Molex 1200720364 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.9400 / $117.1900 | Buy Now |
DISTI #
WM20915-ND
|
DigiKey | CBL CIRC 4POS FMALE TO WIRE 20' Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
12 In Stock |
|
$90.4444 / $115.6100 | Buy Now |
DISTI #
1200720364
|
Avnet Americas | Micro-Change 1/2-Inch - 20 UNF Single-Ended Cordset 4 Poles Female Straight to Pigtail 22 AWG PVC Cable 6.1m Length - Bulk (Alt: 1200720364) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200720364
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P FP 20FT. #22/4 AUTOMOTI RoHS: Compliant | 12 |
|
$95.1900 / $115.6000 | Buy Now |
DISTI #
120072-0364
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE SNGLE END CORDSET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$85.7000 / $100.4600 | Buy Now |
DISTI #
10203385
|
TestEquity LLC | Molex 1200720364 Micro-Change (1/2"-20 UNF) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 22 AWG, PVC Cable, 6.10m (20.0') Length | 0 |
|
$106.4400 | Buy Now |
Part Details for 1200720364
1200720364 CAD Models
1200720364 Part Data Attributes
|
1200720364
Molex
Buy Now
Datasheet
|
Compare Parts:
1200720364
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |