Part Details for 1200720359 by Molex
Overview of 1200720359 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200720359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4839
|
Newark | Mic 4P Fp 12Ft. #22/4 Automoti |Molex 1200720359 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$70.4900 / $79.0600 | Buy Now |
DISTI #
2266-1200720359-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 12' Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$73.5700 / $78.1700 | Buy Now |
DISTI #
WM17352-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 12' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1200720359
|
Avnet Americas | MIC 4P FP 12FT. #22/4 AUTOMOTI - Bulk (Alt: 1200720359) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200720359
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P FP 12FT. #22/4 AUTOMOTI RoHS: Compliant | 0 |
|
$66.4400 / $77.4400 | Order Now |
DISTI #
MOL120072-0359
|
Heilind Electronics | MIC 4P FP 12FT. #22/4 AUTOMOTI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16899557
|
Verical | Cable Assembly Circular 3.66m 22AWG M12 Circular 4 Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$65.0900 / $69.1500 | Buy Now |
DISTI #
120072-0359
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE SNGLE END CORDSET Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$64.5100 / $65.8000 | Buy Now |
DISTI #
000000000005783672
|
Sager | Sensor Cables / Actuator Cables MIC 4P FP 12FT. #22/4 AUTOMOTI | 0 |
|
Buy Now | |
DISTI #
10203382
|
TestEquity LLC | Molex 1200720359 Micro-Change (1/2"-20 UNF) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 22 AWG, PVC Cable, 3.66m (12.0') Length | 24 |
|
$78.1900 | Buy Now |
Part Details for 1200720359
1200720359 CAD Models
1200720359 Part Data Attributes
|
1200720359
Molex
Buy Now
Datasheet
|
Compare Parts:
1200720359
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |