Part Details for 1200720178 by Molex
Overview of 1200720178 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200720178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F4277
|
Newark | Micro Change Cord, 1/2-20 Female 3 Position Straight, Connector Type A:1/2"-20 Unf Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:3.7M, Cable Length - Imperial:12.14Ft, Cable Length:12Ft Rohs Compliant: Yes |Molex 1200720178 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$57.2900 / $64.4200 | Buy Now |
DISTI #
2266-1200720178-ND
|
DigiKey | CBL CIRC 3POS FMALE TO WIRE 12' Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$59.8100 / $63.5400 | Buy Now |
DISTI #
WM15315-ND
|
DigiKey | CBL CIRC 3POS FMALE TO WIRE 12' Min Qty: 1 Lead time: 32 Weeks Container: Bag |
8 In Stock |
|
$37.2631 / $47.6300 | Buy Now |
DISTI #
1200720178
|
Avnet Americas | Cable Assembly Pigtail 3.7m 22AWG 3 POS M12 Circular F - Bulk (Alt: 1200720178) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
96F4277
|
Avnet Americas | Cable Assembly Pigtail 3.7m 22AWG 3 POS M12 Circular F - Bulk (Alt: 96F4277) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$58.1800 / $69.4800 | Buy Now |
DISTI #
538-1200720178
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 3P FP 12FT. #22/3 AUTOMOTIVE RoHS: Compliant | 24 |
|
$48.3200 | Buy Now |
DISTI #
MOL120072-0178
|
Heilind Electronics | OLD# 703000D02F120 MIC 3P FP 12FT. #22/3 AUT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120072-0178
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE SNGLE END CORDSET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$48.7400 / $54.8900 | Buy Now |
DISTI #
Molex 1200720178
|
PEI Genesis | Circular Connector | 25 |
|
Buy Now | |
DISTI #
10203361
|
TestEquity LLC | Molex 1200720178 Micro-Change (1/2"-20 UNF) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 3.70m (12.14') Length | 25 |
|
$63.5600 | Buy Now |
Part Details for 1200720178
1200720178 CAD Models
1200720178 Part Data Attributes:
|
1200720178
Molex
Buy Now
Datasheet
|
Compare Parts:
1200720178
Molex
CORD 3POS FEMALE STR 12' 22AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR |