Part Details for 120072-0319 by Molex
Overview of 120072-0319 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJJ0319DSP-00#J5 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -10A 15.5Mohm Sop8 | |
10112690-T03-19ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 38 Positions - 2mm (0.079inch) - Horizontal |
Price & Stock for 120072-0319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200720319
|
Avnet Americas | - Bulk (Alt: 1200720319) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |