Part Details for 1200700244 by Molex
Overview of 1200700244 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1200700244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23797-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
674 In Stock |
|
$25.2190 / $34.0500 | Buy Now |
DISTI #
1200700244
|
Avnet Americas | Micro-Change M12 Receptacle 5 Position Male Right Angle PCB Mount - Bulk (Alt: 1200700244) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120070-0244
|
Heilind Electronics | MIC 5P MR 90D PCB MOUNT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30733138
|
Verical | Conn M12 Circular PIN 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 26 |
|
$30.5100 / $31.7800 | Buy Now |
DISTI #
120070-0244
|
TTI | Circular Metric Connectors MicroChange M12 Recp 5P Male 90deg Angle Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$27.5400 / $32.2700 | Buy Now |
DISTI #
1200700244
|
Avnet Abacus | (Alt: 1200700244) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10203305
|
TestEquity LLC | Molex 1200700244 Micro-Change (M12) PCB Mounting Receptacle, 5 Poles, Male, 90 Deg. Angle | 26 |
|
$35.9300 | Buy Now |
Part Details for 1200700244
1200700244 CAD Models
1200700244 Part Data Attributes
|
1200700244
Molex
Buy Now
Datasheet
|
Compare Parts:
1200700244
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |