Part Details for 1200700235 by Molex
Overview of 1200700235 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1200700235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P5974
|
Newark | Mic 5P Mr Pg9 Pcb Mount Rohs Compliant: Yes |Molex 1200700235 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$31.8800 / $42.6300 | Buy Now |
DISTI #
2266-1200700235-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD SOLDER Min Qty: 3 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$34.3400 | Buy Now |
DISTI #
WM23794-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD SOLDER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.6620 | Buy Now |
DISTI #
1200700235
|
Avnet Americas | Sensor Connector, BRAD, Micro-Change 120070 Series, M12, Female, 5 Positions, PCB Socket - Bulk (Alt: 1200700235) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120070-0235
|
Heilind Electronics | MIC 5P MR PG9 PCB MOUNT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
64936332
|
Verical | Conn M12 Circular PIN 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Micro-Change® Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$29.7600 / $30.3800 | Buy Now |
DISTI #
1200700235
|
Avnet Abacus | Conn M12 Circular M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port (Alt: 1200700235) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805759110
|
Chip1Stop | Connector Circular RoHS: Compliant | 7 |
|
$35.8000 / $36.7000 | Buy Now |
DISTI #
C1S549805759882
|
Chip1Stop | Connector Circular RoHS: Compliant | 7 |
|
$38.9000 / $39.9000 | Buy Now |
Part Details for 1200700235
1200700235 CAD Models
1200700235 Part Data Attributes
|
1200700235
Molex
Buy Now
Datasheet
|
Compare Parts:
1200700235
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |