Part Details for 1200700233 by Molex
Overview of 1200700233 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1200700233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P5972
|
Newark | Mic 5P F/Fr Bpm 30Cm #22/1 Pg9 |Molex 1200700233 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$30.6000 / $41.3200 | Buy Now |
DISTI #
1200700233-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 0.98' Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.0025 | Buy Now |
DISTI #
1200700233
|
Avnet Americas | MIC 5P F/FR BPM 30CM #22/1 PG9 - Bulk (Alt: 1200700233) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200700233
|
Mouser Electronics | Circular Metric Connectors MIC 5P F/FR BPM 30CM #22/1 PG9 RoHS: Compliant | 0 |
|
$29.1200 / $39.3200 | Order Now |
DISTI #
MOL120070-0233
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120070-0233 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
84378914
|
Verical | Micro-Change Industrial Tees and in-Line Splitters Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$28.8400 / $29.4300 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ |
Part Details for 1200700233
1200700233 CAD Models
1200700233 Part Data Attributes
|
1200700233
Molex
Buy Now
Datasheet
|
Compare Parts:
1200700233
Molex
Circular Connector, 5 Contact(s), Brass, Female, Wire Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body Depth | 0.768 inch | |
Body Diameter | 0.602 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYURETHANE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |