Part Details for 120070-0234 by Molex
Overview of 120070-0234 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-20070C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 70 Positions, 1.27mm (0.05inch) pitch | |
R4F20234RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
RJK0234DNS-00#J5 | Renesas Electronics Corporation | P Channel Power MOSFET |
Price & Stock for 120070-0234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200700234
|
Avnet Americas | Micro-Change Single Keyway Cable Assembly 5 Position Male Straight 22 AWG PVC 0.3m - Bulk (Alt: 1200700234) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |