Part Details for 120070-0175 (ALTERNATE: 8R4006A16A120) by Woodhead Molex
Overview of 120070-0175 (ALTERNATE: 8R4006A16A120) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120070-0175 (ALTERNATE: 8R4006A16A120)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70405089
|
RS | Single-Ended, 18 AWG, 4 Pole, M12 Male to Pigtail, .30m, 120070 Series | Molex Woodhead/Brad 120070-0175 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$26.5800 | Buy Now |