Part Details for 120069-8140 by Molex
Overview of 120069-8140 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP8140ACPZ-1-R7 | Analog Devices | Industrial High Brighness WLED | |
ADP8140ACPZ-2-R7 | Analog Devices | Industrial High Brighness WLED | |
ADP8140EB-EVALZ | Analog Devices | EVALUATION BOARD |
Price & Stock for 120069-8140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200698140
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 5 Position Female Straight to Male Straight 22 AWG PUR 25m - Bulk (Alt: 1200698140) Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ |