Part Details for 1200688009 by Molex
Overview of 1200688009 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1200688009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19374-ND
|
DigiKey | CONN T-ADPT 5P-5/5P F-F/M INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$48.9953 / $70.9400 | Buy Now |
DISTI #
1200688009
|
Avnet Americas | Conn Solid Body Splitter M/F/F 5 POS Tee Style - Bulk (Alt: 1200688009) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
65687189
|
Verical | Conn M12 Circular PIN/(2)SKT 15 POS T Style Cable Mount 15 Terminal 3 Port Micro-Change® Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$52.4300 / $54.5900 | Buy Now |
DISTI #
120068-8009
|
TTI | Circular Metric Connectors MicroChange M12 Tee 5P M/F w/Fem Drop Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$47.3300 / $50.2300 | Buy Now |
DISTI #
1200688009-MOL
|
TME | 1200688009 | 7 |
|
Buy Now | |
DISTI #
1200688009
|
Avnet Abacus | Conn Solid Body Splitter M/F/F 5 POS Tee Style (Alt: 1200688009) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10203178
|
TestEquity LLC | Molex 1200688009 Micro-Change (M12) Tee, 5 Poles, Male/Female with Female Drop | 7 |
|
$61.7200 | Buy Now |
Part Details for 1200688009
1200688009 CAD Models
1200688009 Part Data Attributes
|
1200688009
Molex
Buy Now
Datasheet
|
Compare Parts:
1200688009
Molex
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |