Part Details for 1200680190 by Molex
Overview of 1200680190 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1200680190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8101
|
Newark | Mic In-Line Splttr 1M St |Molex 1200680190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.3800 / $115.8700 | Buy Now |
DISTI #
1200680190-ND
|
DigiKey | CBL 4POS RCPT TO PLUG(2) 3.28' Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
24 In Stock |
|
$107.7692 / $118.2000 | Buy Now |
DISTI #
2266-1200680190-ND
|
DigiKey | CBL 4POS RCPT TO PLUG(2) 3.28' Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$108.7900 | Buy Now |
DISTI #
1200680190
|
Avnet Americas | Micro-Change M12 In-Line Splitter 1 x 4-Pole Male Straight to 2 x 3-Pole Female Straight 22 AWG PVC Cable 1m Length - Bulk (Alt: 1200680190) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200680190
|
Mouser Electronics | Specialized Cables MIC IN-LINE SPLTTR 1M ST RoHS: Compliant | 0 |
|
$97.3200 / $107.7600 | Order Now |
DISTI #
MOL120068-0190
|
Heilind Electronics | MIC IN-LINE SPLTTR 1M ST 884A30K03M010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005782974
|
Sager | Specialized Cables MIC IN-LINE SPLTTR 1M ST | 0 |
|
Buy Now | |
DISTI #
C1S516503057833
|
Chip1Stop | Other wires/cables RoHS: Compliant | 1 |
|
$122.0000 | Buy Now |
DISTI #
C1S516502061219
|
Chip1Stop | Cable Assembly Wire 1m 22AWG M12 Circular to 2M12 Circular 4 to 6 POS M-F Micro-ChangeR RoHS: Compliant Container: Bulk | 1 |
|
$92.3000 | Buy Now |
DISTI #
10203164
|
TestEquity LLC | Molex 1200680190 Micro-Change (M12) In-Line Splitter, 4 Pole, 1 x 4-Pole Male (Straight) to 2 x 3-Pole Female (Straight), 22 AWG PVC Cable, 1.0m Length | 1 |
|
$108.8100 | Buy Now |
Part Details for 1200680190
1200680190 CAD Models
1200680190 Part Data Attributes
|
1200680190
Molex
Buy Now
Datasheet
|
Compare Parts:
1200680190
Molex
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |