Part Details for 1200680175 by Molex
Overview of 1200680175 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1200680175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8076
|
Newark | Mic In-Line Splttr 0.3M St Rohs Compliant: Yes |Molex 1200680175 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.7300 / $85.6100 | Buy Now |
DISTI #
2266-1200680175-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 4.92' Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$78.7600 | Buy Now |
DISTI #
1200680175-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 4.92' Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.3275 | Buy Now |
DISTI #
1200680175
|
Avnet Americas | MIC IN-LINE SPLTTR 0.3M ST - Bulk (Alt: 1200680175) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120068-0175
|
Heilind Electronics | MIC IN-LINE SPLTTR 0.3M ST 884A30A09M003 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
29736996
|
Verical | Cable Assembly Splitter 1.5m 18AWG M12 Circular to 2M12 Circular 4 to 3 POS M-F Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$69.6800 | Buy Now |
DISTI #
120068-0175
|
TTI | Specialized Cables MIC IN-LINE SPLTTR 0.3M ST Bra Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$69.6800 | Buy Now |
DISTI #
10203161
|
TestEquity LLC | Molex 1200680175 Micro-Change (M12) In-Line Splitter, 4 Pole, 1 x 4-Pole Male (Straight) to 2 x 3-Pole Female (Straight), 18 AWG TPE Cable, 1.50m Length | 1 |
|
$78.7700 | Buy Now |
Part Details for 1200680175
1200680175 CAD Models
1200680175 Part Data Attributes
|
1200680175
Molex
Buy Now
Datasheet
|
Compare Parts:
1200680175
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | CSA; UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |