Part Details for 1200670248 by Molex
Overview of 1200670248 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200670248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P6317
|
Newark | Mic 3P Fp 10M 90D Pnp #22 Brd |Molex 1200670248 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$82.2000 / $86.6000 | Buy Now |
DISTI #
2266-1200670248-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$78.5300 / $81.7700 | Buy Now |
DISTI #
1200670248-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.6575 | Buy Now |
DISTI #
1200670248
|
Avnet Americas | MIC 3P FP 10M 90D PNP #22 BRD - Bulk (Alt: 1200670248) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200670248
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 3P FP 10M 90D PNP #22 BRD | 0 |
|
$74.1100 / $78.5300 | Order Now |
DISTI #
16847144
|
Verical | Cable Assembly Circular Assembled Circular 10m 22AWG M12 Circular 3 POS F RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$69.4800 / $72.3400 | Buy Now |
DISTI #
10203099
|
TestEquity LLC | Molex 1200670248 Sensor Cables / Actuator Cables Mic 3P Fp 10M 90D Pnp #22 Brd | 4 |
|
$81.7900 | Buy Now |