Part Details for 120067-8424 by Molex
Overview of 120067-8424 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8424-A | Coilcraft Inc | Telecom Transformer | |
DMT1-84-2.4L | Coilcraft Inc | General Purpose Inductor, 84uH, 1 Element, ROHS COMPLIANT | |
HD64338424XXXWWV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for 120067-8424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200678424
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 4 Position Female Straight to Male Straight 18 AWG TPE 2m - Bulk (Alt: 1200678424) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |