Part Details for 1200668889 by Molex
Overview of 1200668889 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200668889
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200668889-ND
|
DigiKey | CBL CIRC Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$12.2500 / $12.7500 | Buy Now |
DISTI #
MOL120066-8889
|
Heilind Electronics | CSE M12 3P AC FE STR WSOR MA S 883030B30M006 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
32011237
|
Verical | Cable Assembly Circular 0.6m 22AWG M12 Circular to M12 Circular 3 to 3 Straight to Straight Min Qty: 6 Package Multiple: 1 | Americas - 24 |
|
$10.8400 / $11.2800 | Buy Now |
DISTI #
1200668889-MOL
|
TME | 1200668889 Min Qty: 4 | 24 |
|
$13.1874 / $13.7233 | Buy Now |
DISTI #
C1S549803756979
|
Chip1Stop | Actuator | 24 |
|
$14.0000 / $14.6000 | Buy Now |
DISTI #
C1S549804073013
|
Chip1Stop | Actuator | 24 |
|
$13.0000 / $13.6000 | Buy Now |
DISTI #
10203031
|
TestEquity LLC | Molex 1200668889 Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 3 Poles, Female (Straight) to Male (Straight), 22 AWG, Unshielded WSOR Cable, 0.60m (1.97') Length | 24 |
|
$12.7500 | Buy Now |
Part Details for 1200668889
1200668889 CAD Models
1200668889 Part Data Attributes
|
1200668889
Molex
Buy Now
Datasheet
|
Compare Parts:
1200668889
Molex
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 4.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |