There are no models available for this part yet.
Overview of 1200668671 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200668671 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-1200668671-ND
|
DigiKey | CBL CIRC Min Qty: 24 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.3458 | Buy Now | |
DISTI #
538-1200668671
|
Mouser Electronics | Sensor Cables / Actuator Cables MMC-4P-FE/MM-90/ST-10M-LS0H | 0 |
|
$104.1600 / $126.5000 | Order Now | |
DISTI #
MOL120066-8671
|
Heilind Electronics | MMC-4P-FE/MM-90/ST-10M-LS0H 884031H09M100 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
77583544
|
Verical | Cable Assembly Circular 10m 22AWG M12 Circular to M12 Circular 4 to 4 Right Angle to Straight Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$26.1000 / $26.6400 | Buy Now | |
DISTI #
1200668671-MOL
|
TME | 1200668671 Min Qty: 2 | 24 |
|
$31.7848 / $32.4372 | Buy Now | |
DISTI #
C1S549808586719
|
Chip1Stop | Actuator RoHS: Compliant | 24 |
|
$31.5000 / $32.2000 | Buy Now |
CAD Models for 1200668671 by Molex
Part Data Attributes for 1200668671 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
IP67
|
Approvals
|
IEC; UL
|
Connector Side1
|
M12 FEMALE PLUG
|
Connector Side2
|
M12 MALE PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.34 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYURETHANE
|
Length
|
10 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
250 V
|
Shielding
|
NO
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|