Part Details for 1200668496 by Molex
Overview of 1200668496 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200668496
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200668496-ND
|
DigiKey | CBL CIRC Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$9.6100 / $9.8100 | Buy Now |
DISTI #
900-1200668496-ND
|
DigiKey | CBL 5POS RCPT TO PLUG RA 3.28' Min Qty: 24 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.6533 | Buy Now |
DISTI #
538-1200668496
|
Mouser Electronics | Sensor Cables / Actuator Cables MMC-5P-FE/MM-90/ST-1M-LS0H RoHS: Compliant | 0 |
|
$47.7400 / $61.0300 | Order Now |
DISTI #
MOL120066-8496
|
Heilind Electronics | MMC-5P-FE/MM-90/ST-1M-LS0H 885031H09M010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33935040
|
Verical | Cable Assembly Circular 1m 22AWG M12 Circular to M12 Circular 5 to 5 Right Angle to Straight Min Qty: 8 Package Multiple: 1 | Americas - 51 |
|
$8.5000 / $8.6800 | Buy Now |
DISTI #
1200668496-MOL
|
TME | 1200668496 Min Qty: 4 | 51 |
|
$10.3639 / $10.5829 | Buy Now |
DISTI #
C1S516503419635
|
Chip1Stop | Other wires/cables RoHS: Compliant | 51 |
|
$10.2000 / $10.4000 | Buy Now |
DISTI #
C1S549804072740
|
Chip1Stop | Other wires/cables RoHS: Compliant | 51 |
|
$11.0000 / $11.3000 | Buy Now |
DISTI #
10202995
|
TestEquity LLC | Molex 1200668496 Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (90 Deg.), Black PUR LSOH Cable, 1.0m (3.28 ft.) Length | 51 |
|
$9.8100 | Buy Now |
Part Details for 1200668496
1200668496 CAD Models
1200668496 Part Data Attributes
|
1200668496
Molex
Buy Now
Datasheet
|
Compare Parts:
1200668496
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP67 | |
Approvals | IEC; UL | |
Connector Side1 | M12 FEMALE PLUG | |
Connector Side2 | M12 MALE PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |