Part Details for 1200662016 by Molex
Overview of 1200662016 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200662016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-1200662016-ND
|
DigiKey | CBL 4POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 32 Weeks Container: Bag |
9 In Stock |
|
$92.9161 / $118.7600 | Buy Now |
DISTI #
538-1200662016
|
Mouser Electronics | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET RoHS: Compliant | 0 |
|
$67.8100 / $85.0800 | Order Now |
DISTI #
120066-2016
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 70 In Stock |
|
$62.5100 / $76.8600 | Buy Now |