Part Details for 1200661992 by Molex
Overview of 1200661992 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200661992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200661992-ND
|
DigiKey | CBL 4POS RCPT TO PLUG RA 59.1' Min Qty: 8 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.7438 | Buy Now |
DISTI #
1200661992
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 4 Position Female Right Angle to Male Straight 22 AWG PVC 18m - Bulk (Alt: 1200661992) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200661992
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MFE 18M ST/90 22/4 TPE | 0 |
|
$187.9000 / $211.9200 | Order Now |
DISTI #
81047073
|
Verical | MIC 4P M/MFE 18M ST/90 22/4 TPE Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$184.0800 / $195.5900 | Buy Now |
DISTI #
000000000005782529
|
Sager | Sensor Cables / Actuator Cables MIC 4P M/MFE 18M ST/90 22/4 TPE | 0 |
|
Buy Now |