Part Details for 1200661979 by Molex
Overview of 1200661979 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200661979
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200661979-ND
|
DigiKey | CBL CIRC 5POS 20M Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$375.9625 | Buy Now |
DISTI #
1200661979
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 5 Position Female Right Angle to Male Right Angle 18 AWG TPE 20m - Bulk (Alt: 1200661979) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200661979
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P M/MFE 20M 90/90 18/5 TPE | 0 |
|
$338.3100 / $375.9300 | Order Now |
DISTI #
000000000005782526
|
Sager | Sensor Cables / Actuator Cables MIC 5P M/MFE 20M 90/90 18/5 TPE | 0 |
|
Buy Now |