Part Details for 1200661369 by Molex
Overview of 1200661369 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200661369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8760
|
Newark | Mic 4P M/Mfe 0.4M 90/90 18/4 T |Molex 1200661369 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9900 / $48.5100 | Buy Now |
DISTI #
1200661369-ND
|
DigiKey | CBL CIRC 4POS 0.4M Min Qty: 24 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.7050 | Buy Now |
DISTI #
1200661369
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 4 Position Female Right Angle to Male Right Angle 18 AWG TPE 0.4m - Bulk (Alt: 1200661369) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200661369
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MFE 0.4M 90/90 18/4 T | 0 |
|
$35.7800 / $41.7000 | Order Now |
DISTI #
000000000005782158
|
Sager | Sensor Cables / Actuator Cables MIC 4P M/MFE 0.4M 90/90 18/4 T | 0 |
|
Buy Now |