Part Details for 1200660935 by Molex
Overview of 1200660935 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8533
|
Newark | Mic 4P M/Mfe 2M St/90 #18 Pur |Molex 1200660935 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$58.2200 | Buy Now |
DISTI #
2266-1200660935-ND
|
DigiKey | CBL 4POS RCPT TO PLUG RA 6.56' Min Qty: 2 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$58.2600 / $60.6600 | Buy Now |
DISTI #
1200660935-ND
|
DigiKey | CBL 4POS RCPT TO PLUG RA 6.56' Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.0996 | Buy Now |
DISTI #
1200660935
|
Avnet Americas | Cable Assembly PUR 18AWG 2m 4Position M12 Right Angle Circular Connector to 4Position M12 Straight Circular Connector Receptacle-Plug - Bulk (Alt: 1200660935) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200660935
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MFE 2M ST/90 #18 PUR | 0 |
|
$51.5500 / $65.9100 | Order Now |
DISTI #
MOL120066-0935
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120066-0935 MIC 4P M/MFE 2M ST/90 #18 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
74066441
|
Verical | Cable Assembly Circular 2m 18AWG M12 Circular to M12 Circular 4 to 4 Right Angle to Straight Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$52.5900 / $53.6600 | Buy Now |
DISTI #
1200660935-MOL
|
TME | 1200660935 Min Qty: 2 | 4 |
|
$20.9317 / $20.9330 | Buy Now |
DISTI #
C1S516502849149
|
Chip1Stop | Cable Assembly UL 20549 2m 18AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change® RoHS: Compliant pbFree: Yes | 4 |
|
$63.4000 / $64.7000 | Buy Now |
DISTI #
C1S516503087171
|
Chip1Stop | Cable Assembly UL 20549 2m 18AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-ChangeR RoHS: Compliant pbFree: Yes | 4 |
|
$63.4000 / $64.7000 | Buy Now |
Part Details for 1200660935
1200660935 CAD Models
1200660935 Part Data Attributes
|
1200660935
Molex
Buy Now
Datasheet
|
Compare Parts:
1200660935
Molex
CORD 4POS FEMALE RA/MALE M12 2M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | CSA; UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
Diameter | 7.37 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |