Part Details for 1200660844 by Molex
Overview of 1200660844 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200660844
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8039
|
Newark | Mic 3P M/Mfe 1M 90/90 22/3 Pur |Molex 1200660844 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0300 / $42.4500 | Buy Now |
DISTI #
1200660844-ND
|
DigiKey | CBL CIRC 3POS 1M Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.0283 | Buy Now |
DISTI #
1200660844
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 3 Poles Female Right Angle to Male Right Angle 22 AWG Yellow PUR Cable 1m Length - Bulk (Alt: 1200660844) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200660844
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 3P M/MFE 1M 90/90 22/3 PUR | 0 |
|
$34.2600 / $46.2700 | Order Now |
DISTI #
000000000005781763
|
Sager | Sensor Cables / Actuator Cables MIC 3P M/MFE 1M 90/90 22/3 PUR | 0 |
|
Buy Now | |
DISTI #
10202827
|
TestEquity LLC | Molex 1200660844 Sensor Cables / Actuator Cables Mic 3P M/Mfe 1M 90/90 22/3 Pur | 0 |
|
$39.1300 | Buy Now |