Part Details for 1200660441 by Molex
Overview of 1200660441 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8834
|
Newark | Mic 5P M/Mfe 12M 22/5Pvc |Molex 1200660441 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.0300 / $97.0500 | Buy Now |
DISTI #
1200660441-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 39.4' Min Qty: 8 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.4988 | Buy Now |
DISTI #
1200660441
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 5 Position Female Straight to Male Straight 22 AWG PVC 12m - Bulk (Alt: 1200660441) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200660441
|
Mouser Electronics | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET | 0 |
|
$76.4000 / $91.4900 | Order Now |
DISTI #
120066-0441
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$69.1100 / $91.5000 | Buy Now |
DISTI #
000000000005781574
|
Sager | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET | 0 |
|
Buy Now |